Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-3R3M
Newark Part No.81Y1950
Product RangeSRP1770TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.710 |
| 500+ | $2.470 |
| 1000+ | $2.180 |
| 2500+ | $2.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$542.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-3R3M
Newark Part No.81Y1950
Product RangeSRP1770TA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)54A
Product RangeSRP1770TA Series
Inductor Case / Package-
Power Inductor Case16.9mm x 16.9mm x 6.7mm
DC Resistance Max3.9mohm
Inductance Tolerance± 20%
Product Length16.9mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP1770TA Series
Power Inductor Case
16.9mm x 16.9mm x 6.7mm
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
28A
Saturation Current (Isat)
54A
Inductor Case / Package
-
DC Resistance Max
3.9mohm
Product Length
16.9mm
Product Height
6.7mm
Technical Docs (3)
Alternatives for SRP1770TA-3R3M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
