Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-2R2M
Newark Part No.81Y1948
Product RangeSRP1770TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.710 |
| 500+ | $2.470 |
| 1000+ | $2.180 |
| 2500+ | $2.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
$542.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770TA-2R2M
Newark Part No.81Y1948
Product RangeSRP1770TA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)43.5A
Inductor ConstructionShielded
Saturation Current (Isat)62A
Product RangeSRP1770TA Series
Power Inductor Case16.9mm x 16.9mm x 6.7mm
DC Resistance Max0.0027ohm
Inductance Tolerance± 20%
Product Length16.9mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP1770TA Series
DC Resistance Max
0.0027ohm
Product Length
16.9mm
Product Height
6.7mm
RMS Current (Irms)
43.5A
Saturation Current (Isat)
62A
Power Inductor Case
16.9mm x 16.9mm x 6.7mm
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRP1770TA-2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
