Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4012T-6R8M
Newark Part No.38Y8321
Product RangeSRN4012T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.183 |
| 5000+ | $0.172 |
| 10000+ | $0.151 |
| 20000+ | $0.134 |
| 30000+ | $0.124 |
| 50000+ | $0.113 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 4500
$823.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4012T-6R8M
Newark Part No.38Y8321
Product RangeSRN4012T Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)900mA
Product RangeSRN4012T Series
Power Inductor Case4mm x 4mm x 1.2mm
DC Resistance Max0.125ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
SRN4012T Series
DC Resistance Max
0.125ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
900mA
Power Inductor Case
4mm x 4mm x 1.2mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRN4012T-6R8M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate