Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN4012T-2R2MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel40Y9005RL
Cut Tape40Y9005
Product RangeSRN4012T Series
Your Part Number
2,190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.239 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.239 |
| 25+ | $0.229 |
| 100+ | $0.211 |
| 250+ | $0.200 |
| 500+ | $0.190 |
| 1000+ | $0.179 |
| 2500+ | $0.156 |
| 5000+ | $0.153 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4012T-2R2MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel40Y9005RL
Cut Tape40Y9005
Product RangeSRN4012T Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.65A
Product RangeSRN4012T Series
Power Inductor Case4mm x 4mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN4012T Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.65A
Power Inductor Case
4mm x 4mm x 1.2mm
DC Resistance Max
0.06ohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (3)
Alternatives for SRN4012T-2R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
