PLE Series SMD Power Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK9387 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.365 25+ $0.364 50+ $0.339 100+ $0.314 250+ $0.313 More Pricing... | 2.2µH | 500mA | Shielded | 300mA | PLE Series | 0403 [1008 Metric] | 0.6ohm | ± 20% | 1mm | 0.8mm | 0.55mm | |||||
85AK9388 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.382 25+ $0.363 50+ $0.344 100+ $0.325 250+ $0.301 More Pricing... | 3.3µH | 700mA | Shielded | 500mA | PLE Series | 0403 [1008 Metric] | 1.2ohm | ± 20% | 1mm | 0.8mm | 0.55mm | |||||
22AM2253 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.377 25+ $0.336 50+ $0.328 100+ $0.320 250+ $0.285 More Pricing... | 1µH | 720mA | Shielded | 520mA | PLE Series | - | 0.42ohm | ± 20% | 0.8mm | 0.45mm | 0.65mm | |||||
22AM2252 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.377 25+ $0.336 50+ $0.328 100+ $0.320 250+ $0.285 More Pricing... | 0.47µH | 900mA | Shielded | 720mA | PLE Series | - | 0.21ohm | ± 20% | 0.8mm | 0.45mm | 0.65mm | |||||
85AK9386 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.361 25+ $0.360 50+ $0.335 100+ $0.311 250+ $0.310 More Pricing... | 1µH | 1A | Shielded | 700mA | PLE Series | 0403 [1008 Metric] | 0.3ohm | ± 20% | 1mm | 0.8mm | 0.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.382 25+ $0.363 50+ $0.344 100+ $0.325 250+ $0.303 More Pricing... | 1µH | 1.2A | Shielded | 1A | PLE Series | - | 0.265ohm | ± 20% | 1mm | 0.6mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.377 25+ $0.374 50+ $0.347 100+ $0.320 250+ $0.318 More Pricing... | 2.2µH | 800mA | Shielded | 600mA | PLE Series | - | 0.62ohm | ± 20% | 1mm | 0.6mm | 0.7mm | ||||||
85AK9385 RoHS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.382 25+ $0.363 50+ $0.344 100+ $0.325 250+ $0.299 More Pricing... | 470nH | 1.5A | Shielded | 1A | PLE Series | 0403 [1008 Metric] | 0.12ohm | ± 20% | 1mm | 0.8mm | 0.55mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.389 25+ $0.370 50+ $0.350 100+ $0.330 250+ $0.306 More Pricing... | 4.7µH | 600mA | Shielded | 350mA | PLE Series | - | 1.08ohm | ± 20% | 1mm | 0.6mm | 0.8mm | ||||||