Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoPLEA85DCAR47M-1PT00
Newark Part No.85AK9385
Product RangePLE Series
Your Part Number
3,952 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.382 |
| 25+ | $0.363 |
| 50+ | $0.344 |
| 100+ | $0.325 |
| 250+ | $0.299 |
| 1000+ | $0.274 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoPLEA85DCAR47M-1PT00
Newark Part No.85AK9385
Product RangePLE Series
Inductance470nH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangePLE Series
Inductor Case / Package0403 [1008 Metric]
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length1mm
Product Width0.8mm
Product Height0.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
PLE Series
DC Resistance Max
0.12ohm
Product Length
1mm
Product Height
0.55mm
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1A
Inductor Case / Package
0403 [1008 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
