Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoPLE856CBAR47M-1PT00
Newark Part No.22AM2252
Product RangePLE Series
Your Part Number
15,560 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.377 |
| 25+ | $0.336 |
| 50+ | $0.328 |
| 100+ | $0.320 |
| 250+ | $0.285 |
| 1000+ | $0.272 |
| 2500+ | $0.258 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoPLE856CBAR47M-1PT00
Newark Part No.22AM2252
Product RangePLE Series
Inductance0.47µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)720mA
Product RangePLE Series
Inductor Case / Package-
DC Resistance Max0.21ohm
Inductance Tolerance± 20%
Product Length0.8mm
Product Width0.45mm
Product Height0.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
PLE Series
DC Resistance Max
0.21ohm
Product Length
0.8mm
Product Height
0.65mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
720mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
0.45mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
