Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MPL-AY3020-8R2Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel80AH9761RL Cut Tape80AH9761 |
| Product Range | MPL-AY Series |
| Your Part Number | |
| Technical Datasheet |
420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.330 | $6.65 |
| Total Price | $6.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.330 |
| 10+ | $1.260 |
| 15+ | $1.160 |
| 25+ | $1.050 |
| 50+ | $0.962 |
| 125+ | $0.822 |
| 250+ | $0.721 |
| 500+ | $0.707 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | MPL-AY3020-8R2Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Re-Reel80AH9761RL Cut Tape80AH9761 |
| Product Range | MPL-AY Series |
| Technical Datasheet | |
| Inductance | 8.2µH |
| RMS Current (Irms) | 1.4A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 1.95A |
| Product Range | MPL-AY Series |
| Power Inductor Case | 3.5mm x 3.2mm x 1.8mm |
| Inductor Case / Package | - |
| DC Resistance Max | 0.395ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 3.5mm |
| Product Width | 3.2mm |
| Product Height | 1.8mm |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
MPL-AY moulded inductor series offers low DCR/ACR inductors with high current capabilities. Applications include battery-powered devices, portable devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.
- Size 3.5mm x 3.2mm x 1.8mm
- Moulded construction
- Low audible noise
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature is +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Inductance | 8.2µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | MPL-AY Series |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| Product Width | 3.2mm |
| SVHC | No SVHC (19-Jan-2021) |
| RMS Current (Irms) | 1.4A |
|---|---|
| Saturation Current (Isat) | 1.95A |
| Power Inductor Case | 3.5mm x 3.2mm x 1.8mm |
| DC Resistance Max | 0.395ohm |
| Product Length | 3.5mm |
| Product Height | 1.8mm |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
