Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP3MR68YFN
Newark Part No.51R6528
Product RangePCC-M0630M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.796 |
| 4000+ | $0.733 |
| 6000+ | $0.713 |
| 10000+ | $0.701 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,592.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3MR68YFN
Newark Part No.51R6528
Product RangePCC-M0630M Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)9.8A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangePCC-M0630M Series
Power Inductor Case6.5mm x 6mm x 3mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max6900µohm
Product Length6.5mm
Product Width6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
PCC-M0630M Series
Inductor Case / Package
-
DC Resistance Max
6900µohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.8A
Saturation Current (Isat)
24A
Power Inductor Case
6.5mm x 6mm x 3mm
Inductance Tolerance
± 20%
Product Length
6.5mm
Product Height
3mm
Technical Docs (3)
Alternatives for ETQP3MR68YFN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate