Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0503-101KL
Newark Part No.47Y7186
Product RangeSDR0503 Series
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-101KL
Newark Part No.47Y7186
Product RangeSDR0503 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)400mA
Inductor ConstructionUnshielded
Saturation Current (Isat)480mA
Power Inductor Case5mm x 4.8mm x 3mm
Product RangeSDR0503 Series
Inductor Case / Package-
DC Resistance Max1.6ohm
Inductance Tolerance± 10%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Power Inductor Case
5mm x 4.8mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
400mA
Saturation Current (Isat)
480mA
Product Range
SDR0503 Series
DC Resistance Max
1.6ohm
Product Length
5mm
Product Height
3mm
Technical Docs (3)
Alternatives for SDR0503-101KL
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability