0
0 Items$0.00

SMD Power Inductors :

74 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
61J8352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.764
25+$0.642
100+$0.541
250+$0.530
500+$0.519
More Pricing...
22µH
1.95A
Unshielded
3.5A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
100mohm
± 20%
9.8mm
9.8mm
5.8mm
61J8339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.655
25+$0.551
100+$0.465
250+$0.456
500+$0.446
More Pricing...
10µH
2.6A
Unshielded
5.1A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
60mohm
± 20%
9.8mm
9.8mm
5.8mm
61J8364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.651
25+$0.547
100+$0.461
250+$0.423
500+$0.384
More Pricing...
4.7µH
4A
Unshielded
7.3A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.036ohm
± 20%
9.8mm
9.8mm
5.8mm
61J8342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.661
25+$0.557
100+$0.471
250+$0.462
500+$0.452
More Pricing...
1mH
230mA
Unshielded
530mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
3.1ohm
± 10%
9.8mm
9.8mm
5.8mm
87W5981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.690
25+$0.568
100+$0.467
250+$0.458
500+$0.448
More Pricing...
120µH
890mA
Unshielded
1.5A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
400mohm
± 10%
9.8mm
9.8mm
5.8mm
23T1162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.767
25+$0.645
100+$0.544
250+$0.533
500+$0.522
More Pricing...
100µH
970mA
Unshielded
1.7A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.35ohm
± 10%
9.8mm
9.8mm
5.8mm
23T1174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.767
25+$0.645
100+$0.544
250+$0.507
500+$0.469
More Pricing...
3.3mH
120mA
Unshielded
300mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
13.5ohm
± 10%
9.8mm
9.8mm
5.8mm
23T1176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.767
25+$0.645
100+$0.544
250+$0.533
500+$0.522
More Pricing...
47µH
1.25A
Unshielded
2.3A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.17ohm
± 10%
9.8mm
9.8mm
5.8mm
23T1175

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.767
25+$0.645
100+$0.544
250+$0.499
500+$0.454
More Pricing...
4.7µH
4A
Unshielded
7.3A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.036ohm
± 20%
9.8mm
9.8mm
5.8mm
06X7170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.767
25+$0.645
100+$0.544
250+$0.507
500+$0.469
More Pricing...
12µH
2.45A
Unshielded
4.5A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.07ohm
± 20%
9.8mm
9.8mm
5.8mm
23T1173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.767
25+$0.645
100+$0.544
250+$0.533
500+$0.522
More Pricing...
330µH
520mA
Unshielded
850mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
1.15ohm
± 10%
9.8mm
9.8mm
5.8mm
23T1167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.767
25+$0.738
100+$0.612
250+$0.582
500+$0.510
More Pricing...
2.2µH
5.4A
Unshielded
10A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.021ohm
± 20%
9.8mm
9.8mm
5.8mm
23T1165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.767
25+$0.645
100+$0.544
250+$0.533
500+$0.522
More Pricing...
150µH
780mA
Unshielded
1.4A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.47ohm
± 10%
9.8mm
9.8mm
5.8mm
23T1178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.767
25+$0.645
100+$0.544
250+$0.533
500+$0.522
More Pricing...
4.7µH
100mA
Unshielded
240mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
18ohm
± 10%
9.8mm
9.8mm
5.8mm
99AC4310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.767
25+$0.645
100+$0.544
250+$0.533
500+$0.522
More Pricing...
1mH
230mA
Unshielded
530mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
3.1ohm
± 10%
9.8mm
9.8mm
5.8mm
38AC2313

RoHS

Each (Supplied on Full Reel)
Full Reel
800+$0.468
2400+$0.434
4000+$0.418
220µH
660mA
Unshielded
1.1A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.73ohm
± 10%
9.8mm
9.8mm
5.8mm
57AC3418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.767
25+$0.645
100+$0.544
250+$0.507
500+$0.469
More Pricing...
180µH
720mA
Unshielded
1.3A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.63ohm
± 10%
9.8mm
9.8mm
5.8mm
38AC2316

RoHS

Each (Supplied on Full Reel)
Full Reel
800+$0.468
2400+$0.434
4000+$0.418
47µH
1.25A
Unshielded
2.3A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.17ohm
± 10%
9.8mm
9.8mm
5.8mm
96Y6012

RoHS

Each
1+$1.150
10+$0.846
25+$0.762
50+$0.680
100+$0.590
More Pricing...
120µH
890mA
Unshielded
1.5A
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
0.4ohm
± 10%
9.8mm
9.8mm
5.8mm
63K3501

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.603
3000+$0.584
5000+$0.575
18µH
2.15A
Unshielded
3.8A
PM105 Series
9.8mm x 9.8mm x 5.8mm
90mohm
± 20%
9.8mm
9.8mm
5.8mm
79R7379

RoHS

Each (Supplied on Full Reel)
Full Reel
800+$0.420
2400+$0.411
4000+$0.380
4.7µH
100mA
Unshielded
240mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
18ohm
± 10%
9.8mm
9.8mm
5.8mm
63K3508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.590
2000+$0.579
3000+$0.567
5000+$0.550
10000+$0.539
More Pricing...
330µH
520mA
Unshielded
850mA
PM105 Series
9.8mm x 9.8mm x 5.8mm
1.15ohm
± 10%
9.8mm
9.8mm
5.8mm
61J8347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.786
25+$0.682
100+$0.596
250+$0.584
500+$0.572
More Pricing...
1.5mH
190mA
Unshielded
450mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
5ohm
± 10%
9.8mm
9.8mm
5.8mm
61J8354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
800+$0.541
1600+$0.530
2400+$0.519
4000+$0.509
8000+$0.498
More Pricing...
2.2µH
160mA
Unshielded
360mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
7.6ohm
± 10%
9.8mm
9.8mm
5.8mm
83R8905

RoHS

Each (Supplied on Full Reel)
Full Reel
800+$0.356
2400+$0.341
4000+$0.334
3.3mH
120mA
Unshielded
300mA
SDR1006 Series
9.8mm x 9.8mm x 5.8mm
13.5ohm
± 10%
9.8mm
9.8mm
5.8mm
1-25 of 74 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK