Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-121KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96Y6012
Product RangeSDR1006 Series
Your Part Number
861 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.846 |
| 25+ | $0.762 |
| 50+ | $0.680 |
| 100+ | $0.590 |
| 500+ | $0.514 |
| 1000+ | $0.464 |
| 2500+ | $0.432 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-121KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.96Y6012
Product RangeSDR1006 Series
Inductance120µH
RMS Current (Irms)890mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.5A
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Product RangeSDR1006 Series
Inductor Case / Package-
DC Resistance Max0.4ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120µH
Inductor Construction
Unshielded
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
890mA
Saturation Current (Isat)
1.5A
Product Range
SDR1006 Series
DC Resistance Max
0.4ohm
Product Length
9.8mm
Product Height
5.8mm
Alternatives for SDR1006-121KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
