Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1006-101KL
Newark Part No.
Full Reel83R8894
Re-Reel23T1162
Cut Tape23T1162
Product RangeSDR1006 Series
Your Part Number
851 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.642 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.642 |
| 10+ | $0.575 |
| 25+ | $0.572 |
| 50+ | $0.544 |
| 100+ | $0.515 |
| 250+ | $0.514 |
| 500+ | $0.513 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-101KL
Newark Part No.
Full Reel83R8894
Re-Reel23T1162
Cut Tape23T1162
Product RangeSDR1006 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)970mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.7A
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Product RangeSDR1006 Series
Inductor Case / Package-
DC Resistance Max0.35ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
970mA
Saturation Current (Isat)
1.7A
Product Range
SDR1006 Series
DC Resistance Max
0.35ohm
Product Length
9.8mm
Product Height
5.8mm
Alternatives for SDR1006-101KL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
