Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789133WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel47W3834RL
Cut Tape47W3834
Product RangeWE-PD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.380 | $3.38 |
| Total Price | $3.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.380 |
| 25+ | $2.990 |
| 100+ | $2.530 |
| 250+ | $2.300 |
| 500+ | $2.140 |
| 1000+ | $2.020 |
| 5000+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447789133WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel47W3834RL
Cut Tape47W3834
Product RangeWE-PD Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.3mm x 3.3mm
DC Resistance Max0.28ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
0.28ohm
Product Length
7.3mm
Product Height
3.3mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.15A
Power Inductor Case
7.3mm x 7.3mm x 3.3mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate