Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6540-100M
Newark Part No.44AC1990
Product RangeSRP6540 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.704 |
| 2400+ | $0.699 |
| 4800+ | $0.693 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
$844.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6540-100M
Newark Part No.44AC1990
Product RangeSRP6540 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRP6540 Series
Power Inductor Case7.2mm x 6.5mm x 4mm
Inductance Tolerance± 20%
DC Resistance Max0.0785ohm
Product Length7.2mm
Product Width6.5mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP6540 Series
Inductance Tolerance
± 20%
Product Length
7.2mm
Product Height
4mm
RMS Current (Irms)
4A
Saturation Current (Isat)
4A
Power Inductor Case
7.2mm x 6.5mm x 4mm
DC Resistance Max
0.0785ohm
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRP6540-100M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate