Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA000505304R7MA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel56AJ9525RL
Cut Tape56AJ9525
Product RangeBMRx Series
Your Part Number
7,340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.552 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.552 |
| 10+ | $0.465 |
| 15+ | $0.446 |
| 25+ | $0.428 |
| 50+ | $0.409 |
| 125+ | $0.390 |
| 250+ | $0.381 |
| 500+ | $0.371 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMRA000505304R7MA1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel56AJ9525RL
Cut Tape56AJ9525
Product RangeBMRx Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeBMRx Series
Inductor Case / Package-
Power Inductor Case5.7mm x 5.4mm x 3mm
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
BMRx Series
Power Inductor Case
5.7mm x 5.4mm x 3mm
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4A
Saturation Current (Isat)
6A
Inductor Case / Package
-
DC Resistance Max
0.06ohm
Product Length
5.7mm
Product Height
3mm
Technical Docs (2)
Alternatives for BMRA000505304R7MA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate