SMD Power Inductors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.160 25+ $1.100 50+ $1.040 100+ $0.983 250+ $0.928 More Pricing... | Total:$11.60 Min: 10 / Mult: 10 | 4.7µH | 1.5A | Semishielded | 720mA | ADL-VT Series | 3.2mm x 2.5mm x 2.3mm | - | 0.1ohm | ± 20% | 3.2mm | 2.5mm | 2.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.160 25+ $1.100 50+ $1.040 100+ $0.983 250+ $0.928 More Pricing... | Total:$11.60 Min: 10 / Mult: 10 | 4.7µH | 1.3A | Semishielded | 450mA | ADL-VT Series | 3.2mm x 2.5mm x 2.3mm | 1210 [3225 Metric] | 0.15ohm | ± 20% | 3.2mm | 2.5mm | 2.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.853 25+ $0.754 50+ $0.735 100+ $0.716 More Pricing... | Total:$1.02 Min: 1 / Mult: 1 | 4.7µH | 850mA | Unshielded | 850mA | LQW32FT_0H Series | 3.2mm x 2.5mm x 2.3mm | - | 0.28ohm | ± 20% | 3.2mm | 2.5mm | 2.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.040 10+ $0.873 25+ $0.827 50+ $0.782 100+ $0.736 | Total:$1.04 Min: 1 / Mult: 1 | 10µH | 700mA | Unshielded | 500mA | LQW32FT_0H Series | 3.2mm x 2.5mm x 2.3mm | 1210 [3225 Metric] | 0.4ohm | ± 20% | 3.2mm | 2.5mm | 2.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.110 10+ $0.935 25+ $0.908 50+ $0.831 100+ $0.753 More Pricing... | Total:$1.11 Min: 1 / Mult: 1 | 22µH | 550mA | Unshielded | 400mA | LQW32FT_0H Series | 3.2mm x 2.5mm x 2.3mm | - | 0.62ohm | ± 20% | 3.2mm | 2.5mm | 2.3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.853 25+ $0.754 50+ $0.735 100+ $0.716 More Pricing... | Total:$1.02 Min: 1 / Mult: 1 | 2.7µH | 975mA | Unshielded | 975mA | LQW32FT_0H Series | 3.2mm x 2.5mm x 2.3mm | - | 0.22ohm | ± 20% | 3.2mm | 2.5mm | 2.3mm | |||||