0
0 Items$0.00

SMD Power Inductors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
33AK3728

RoHS

Each
1+$0.335
10+$0.279
25+$0.265
50+$0.250
100+$0.236
More Pricing...
3.3µH
3.1A
Shielded
3.4A
SRP3212 Series
3.2mm x 2.5mm x 1mm
0.101ohm
± 20%
3.2mm
2.5mm
1mm
33AK3725

RoHS

Each
1+$0.335
10+$0.279
25+$0.265
50+$0.250
100+$0.236
More Pricing...
1µH
5.5A
Shielded
6.5A
SRP3212 Series
3.2mm x 2.5mm x 1mm
0.032ohm
± 20%
3.2mm
2.5mm
1mm
82Y7812

RoHS

Date/Lot Code

Each
5+$1.480
10+$1.420
25+$1.370
50+$1.310
100+$1.160
More Pricing...
1µH
4.95A
Shielded
2.7A
WE-PMCI Series
3.2mm x 2.5mm x 1mm
0.054ohm
± 20%
3.2mm
2.5mm
1mm
33AK7138

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.437
25+$0.327
100+$0.312
250+$0.292
500+$0.275
More Pricing...
0.33µH
8.5A
Shielded
9.1A
SRP3212A Series
3.2mm x 2.5mm x 1mm
0.013ohm
± 20%
3.2mm
2.5mm
1mm
33AK3726

RoHS

Date/Lot Code

Each
5+$0.335
10+$0.279
25+$0.265
50+$0.250
100+$0.236
More Pricing...
1.5µH
4.4A
Shielded
5A
SRP3212 Series
3.2mm x 2.5mm x 1mm
0.053ohm
± 20%
3.2mm
2.5mm
1mm
33AK7143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.387
25+$0.323
100+$0.296
250+$0.285
500+$0.268
More Pricing...
2.2µH
4A
Shielded
4.8A
SRP3212A Series
3.2mm x 2.5mm x 1mm
0.073ohm
± 20%
3.2mm
2.5mm
1mm
33AK3722

RoHS

Each
5+$0.335
10+$0.279
25+$0.265
50+$0.250
100+$0.236
More Pricing...
330nH
8.5A
Shielded
9.1A
SRP3212 Series
3.2mm x 2.5mm x 1mm
0.013ohm
± 20%
3.2mm
2.5mm
1mm
33AK7140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.437
25+$0.327
100+$0.312
250+$0.292
500+$0.275
More Pricing...
0.68µH
6.2A
Shielded
7.3A
SRP3212A Series
3.2mm x 2.5mm x 1mm
0.024ohm
± 20%
3.2mm
2.5mm
1mm
33AK7139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.437
25+$0.327
100+$0.312
250+$0.292
500+$0.275
More Pricing...
0.47µH
7A
Shielded
8.2A
SRP3212A Series
3.2mm x 2.5mm x 1mm
0.019ohm
± 20%
3.2mm
2.5mm
1mm
33AK3729

RoHS

Each
5+$0.617
10+$0.425
25+$0.358
50+$0.290
100+$0.248
More Pricing...
4.7µH
2.2A
Shielded
2.8A
SRP3212 Series
3.2mm x 2.5mm x 1mm
0.146ohm
± 20%
3.2mm
2.5mm
1mm
33AK7144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.437
25+$0.327
100+$0.303
250+$0.292
500+$0.275
More Pricing...
3.3µH
3.1A
Shielded
3.4A
SRP3212A Series
3.2mm x 2.5mm x 1mm
0.101ohm
± 20%
3.2mm
2.5mm
1mm
33AK7145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.437
25+$0.327
100+$0.312
250+$0.292
500+$0.275
More Pricing...
4.7µH
2.2A
Shielded
2.8A
SRP3212A Series
3.2mm x 2.5mm x 1mm
0.146ohm
± 20%
3.2mm
2.5mm
1mm
33AK7141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.437
25+$0.327
100+$0.312
250+$0.292
500+$0.275
More Pricing...
1µH
5.5A
Shielded
6.5A
SRP3212A Series
3.2mm x 2.5mm x 1mm
0.032ohm
± 20%
3.2mm
2.5mm
1mm
82Y7811

RoHS

Each
1+$1.460
10+$1.400
25+$1.350
50+$1.290
100+$1.140
More Pricing...
470nH
7.3A
Shielded
2.8A
WE-PMCI Series
3.2mm x 2.5mm x 1mm
0.036ohm
± 20%
3.2mm
2.5mm
1mm
33AK3724

RoHS

Each
5+$0.335
10+$0.279
25+$0.265
50+$0.250
100+$0.236
More Pricing...
680nH
6.2A
Shielded
7.3A
SRP3212 Series
3.2mm x 2.5mm x 1mm
0.024ohm
± 20%
3.2mm
2.5mm
1mm
33AK7142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.437
25+$0.327
100+$0.312
250+$0.292
500+$0.275
More Pricing...
1.5µH
4.4A
Shielded
5A
SRP3212A Series
3.2mm x 2.5mm x 1mm
0.053ohm
± 20%
3.2mm
2.5mm
1mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK