Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP3212-4R7MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AK3729
Product RangeSRP3212 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $0.617 |
| 10+ | $0.425 |
| 25+ | $0.358 |
| 50+ | $0.290 |
| 100+ | $0.248 |
| 500+ | $0.213 |
| 1000+ | $0.187 |
| 2500+ | $0.172 |
Price for:Each
Minimum: 5
Multiple: 5
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3212-4R7MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AK3729
Product RangeSRP3212 Series
Inductance4.7µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Power Inductor Case3.2mm x 2.5mm x 1mm
Product RangeSRP3212 Series
Inductor Case / Package-
DC Resistance Max0.146ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
3.2mm x 2.5mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.8A
Product Range
SRP3212 Series
DC Resistance Max
0.146ohm
Product Length
3.2mm
Product Height
1mm
Alternatives for SRP3212-4R7M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
