Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP3212-1R0MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AK3725
Product RangeSRP3212 Series
Your Part Number
4,631 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.335 |
| 10+ | $0.279 |
| 25+ | $0.265 |
| 50+ | $0.250 |
| 100+ | $0.236 |
| 250+ | $0.221 |
| 500+ | $0.206 |
| 1000+ | $0.191 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3212-1R0MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33AK3725
Product RangeSRP3212 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Power Inductor Case3.2mm x 2.5mm x 1mm
Product RangeSRP3212 Series
Inductor Case / Package-
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
3.2mm x 2.5mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
6.5A
Product Range
SRP3212 Series
DC Resistance Max
0.032ohm
Product Length
3.2mm
Product Height
1mm
Technical Docs (2)
Alternatives for SRP3212-1R0M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
