Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL2005-471MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4184RL
Cut Tape69W4184
Product RangeXFL2005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.130 | $10.65 |
| Total Price | $10.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.130 |
| 10+ | $1.850 |
| 25+ | $1.720 |
| 50+ | $1.530 |
| 100+ | $1.340 |
| 250+ | $1.310 |
| 500+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2005-471MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel69W4184RL
Cut Tape69W4184
Product RangeXFL2005 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)600mA
Power Inductor Case2mm x 1.9mm x 0.5mm
Product RangeXFL2005 Series
DC Resistance Max0.204ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height0.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.9mm x 0.5mm
DC Resistance Max
0.204ohm
Product Length
2mm
Product Height
0.5mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
600mA
Product Range
XFL2005 Series
Inductance Tolerance
± 20%
Product Width
1.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate