Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1494.362NLTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel51AK2903
Re-Reel51AK2902
Cut Tape51AK2902
Product RangePIPC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $6.720 | $3,360.00 |
| Total Price | $3,360.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $6.720 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $5.130 |
| 2000+ | $4.920 |
| 4000+ | $4.640 |
| 8000+ | $4.390 |
| 12000+ | $4.260 |
| 20000+ | $4.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1494.362NLTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel51AK2903
Re-Reel51AK2902
Cut Tape51AK2902
Product RangePIPC
Technical Datasheet
Inductance3.6µH
RMS Current (Irms)17A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangePIPC
Inductor Case / Package-
Power Inductor Case19.81mm x 19.56mm x 7.4mm
DC Resistance Max1.8mohm
Inductance Tolerance± 15%
Product Length19.81mm
Product Width19.56mm
Product Height7.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.6µH
Inductor Construction
Shielded
Product Range
PIPC
Power Inductor Case
19.81mm x 19.56mm x 7.4mm
Inductance Tolerance
± 15%
Product Width
19.56mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
17A
Saturation Current (Isat)
20A
Inductor Case / Package
-
DC Resistance Max
1.8mohm
Product Length
19.81mm
Product Height
7.4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate