0
0 Items$0.00

SMD Power Inductors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
45C2777
Each
100+$3.830
200+$3.780
300+$3.730
500+$3.680
1000+$3.610
More Pricing...
8.2mH
170mA
Shielded
72.5mA
IHSM-7832 Series
-
21.8ohm
± 15%
19.81mm
8.13mm
7.24mm
45C2743
Each
100+$3.620
200+$3.560
300+$3.490
500+$3.410
1000+$3.290
More Pricing...
1mH
510mA
Shielded
210mA
IHSM-7832 Series
-
2.42ohm
± 15%
19.81mm
8.13mm
7.24mm
45C2746
Each
100+$3.940
200+$3.860
300+$3.770
500+$3.680
1000+$3.540
More Pricing...
12mH
140mA
Shielded
62.5mA
IHSM-7832 Series
-
28.4ohm
± 15%
19.81mm
8.13mm
7.24mm
53K4967

RoHS

Each
100+$3.500
200+$3.490
300+$3.470
500+$3.460
1000+$3.300
More Pricing...
1mH
510mA
Shielded
210mA
IHSM-7832 Series
-
2.42ohm
± 15%
19.81mm
8.13mm
7.24mm
53K4977

RoHS

Each
100+$3.210
200+$3.160
300+$3.060
500+$2.950
1000+$2.850
More Pricing...
18µH
4.2A
Shielded
1.3A
IHSM-7832 Series
-
0.047ohm
± 15%
19.81mm
8.13mm
7.24mm
01H0668
Each
100+$3.940
200+$3.860
300+$3.770
500+$3.680
1000+$3.540
More Pricing...
18µH
110mA
Shielded
50mA
IHSM-7832 Series
-
44.1ohm
± 15%
19.81mm
8.13mm
7.24mm
01H0672
Each
100+$3.810
200+$3.730
300+$3.650
500+$3.560
1000+$3.430
More Pricing...
4.7mH
230mA
Shielded
90mA
IHSM-7832 Series
-
10.6ohm
± 15%
19.81mm
8.13mm
7.24mm
45C2739
Each
100+$3.220
200+$3.160
300+$3.100
500+$3.030
1000+$2.930
More Pricing...
1mH
9A
Shielded
5.3A
IHSM-7832 Series
-
11mohm
± 15%
19.81mm
8.13mm
7.24mm
53K4999

RoHS

Each
100+$3.660
200+$3.630
300+$3.610
500+$3.580
1000+$3.390
More Pricing...
4.7mH
230mA
Shielded
90mA
IHSM-7832 Series
-
10.6ohm
± 15%
19.81mm
8.13mm
7.24mm
53K4987

RoHS

Each
100+$3.720
200+$3.660
300+$3.540
500+$3.420
1000+$3.300
More Pricing...
2.7mH
290mA
Shielded
120mA
IHSM-7832 Series
-
6.3ohm
± 15%
19.81mm
8.13mm
7.24mm
45C2755
Each
100+$3.520
200+$3.450
300+$3.370
500+$3.290
1000+$3.160
More Pricing...
220µH
1.1A
Shielded
440mA
IHSM-7832 Series
-
0.536ohm
± 15%
19.81mm
8.13mm
7.24mm
53K4996

RoHS

Each
100+$3.130
200+$3.100
300+$3.060
500+$3.030
1000+$2.870
More Pricing...
4.7mH
6.7A
Shielded
2.4A
IHSM-7832 Series
-
0.023ohm
± 15%
19.81mm
8.13mm
7.24mm
53K4998

RoHS

Each
100+$3.500
200+$3.460
300+$3.430
500+$3.390
1000+$3.270
More Pricing...
470µH
740mA
Shielded
310mA
IHSM-7832 Series
-
1.1ohm
± 15%
19.81mm
8.13mm
7.24mm
45C2757
Each
100+$3.220
200+$3.160
300+$3.090
500+$3.020
1000+$2.900
More Pricing...
27µH
3.4A
Shielded
1.1A
IHSM-7832 Series
-
0.074ohm
± 15%
19.81mm
8.13mm
7.24mm
53K4984

RoHS

Each
100+$3.500
200+$3.470
300+$3.440
500+$3.410
1000+$3.230
More Pricing...
2.2mH
310mA
Shielded
135mA
IHSM-7832 Series
-
4.62ohm
± 15%
19.81mm
8.13mm
7.24mm
45C2741
Each
100+$3.220
200+$3.160
300+$3.090
500+$3.020
1000+$2.900
More Pricing...
10µH
5A
Shielded
1.7A
IHSM-7832 Series
-
0.036ohm
± 15%
19.81mm
8.13mm
7.24mm
45C2776
Each
100+$3.340
200+$3.300
300+$3.230
500+$3.150
1000+$3.030
More Pricing...
82µH
1.9A
Shielded
720mA
IHSM-7832 Series
-
0.184ohm
± 15%
19.81mm
8.13mm
7.24mm
53K4990

RoHS

Each
100+$3.270
200+$3.230
300+$3.190
500+$3.150
1000+$2.910
More Pricing...
33µH
3A
Shielded
990mA
IHSM-7832 Series
-
0.084ohm
± 15%
19.81mm
8.13mm
7.24mm
01H0663
Each
100+$3.220
200+$3.160
300+$3.090
500+$3.020
1000+$2.900
More Pricing...
1.2µH
8.8A
Shielded
4.8A
IHSM-7832 Series
-
0.012ohm
± 15%
19.81mm
8.13mm
7.24mm
53K4993

RoHS

Each
100+$3.270
200+$3.240
300+$3.200
500+$3.170
1000+$3.000
More Pricing...
39µH
2.8A
Shielded
930mA
IHSM-7832 Series
-
0.095ohm
± 15%
19.81mm
8.13mm
7.24mm
51AK2902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$4.420
1000+$4.330
1500+$4.240
2500+$4.150
5000+$4.070
More Pricing...
3.6µH
17A
Shielded
20A
PIPC
19.81mm x 19.56mm x 7.4mm
1.8mohm
± 15%
19.81mm
19.56mm
7.4mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK