Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431435022Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel75AJ2624RL
Cut Tape75AJ2624
Product RangeWE-HCM Series
Your Part Number
580 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431435022Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel75AJ2624RL
Cut Tape75AJ2624
Product RangeWE-HCM Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Power Inductor Case13.5mm x 9.65mm x 3.3mm
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max280µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width9.65mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 9.65mm x 3.3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.65mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
31A
Saturation Current (Isat)
41A
Product Range
WE-HCM Series
DC Resistance Max
280µohm
Product Length
13.5mm
Product Height
3.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate