Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTFM141206BLE-R24MTCA
Newark Part No.51AM8225
Product RangeTFM-BLE Series
Your Part Number
12,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.670 |
| 10+ | $0.606 |
| 25+ | $0.558 |
| 50+ | $0.499 |
| 100+ | $0.450 |
| 250+ | $0.393 |
| 1000+ | $0.343 |
| 2500+ | $0.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM141206BLE-R24MTCA
Newark Part No.51AM8225
Product RangeTFM-BLE Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeTFM-BLE Series
Inductor Case / Package0505 [1412 Metric]
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length1.4mm
Product Width1.2mm
Product Height0.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
TFM-BLE Series
DC Resistance Max
0.025ohm
Product Length
1.4mm
Product Height
0.65mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
5.3A
Inductor Case / Package
0505 [1412 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
