7.5µH SMD Power Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.850 10+ $1.620 25+ $1.420 50+ $1.370 100+ $1.310 More Pricing... | 7.5µH | 6.4A | Shielded | 7A | SRR1280 Series | 12.5mm x 12.5mm x 7.5mm | 0.0175ohm | ± 30% | 12.5mm | 12.5mm | 7.5mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.210 | 7.5µH | 1.7A | Semishielded | 2.1A | WE-LQS Series | - | 0.0968ohm | ± 20% | 5mm | 5mm | 2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.330 5000+ $0.324 10000+ $0.304 20000+ $0.287 30000+ $0.271 More Pricing... | 7.5µH | 1.29A | Unshielded | 1.6A | SDR0603 Series | 5.8mm x 5.8mm x 3.9mm | 0.12ohm | ± 20% | 5.8mm | 5.8mm | 3.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $0.748 | 7.5µH | 3.8A | Shielded | - | SRR1206 Series | 12.7mm x 12.7mm x 6.5mm | 25mohm | ± 20% | 12.7mm | 12.7mm | 6.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $0.443 2000+ $0.402 4000+ $0.361 6000+ $0.349 10000+ $0.341 | 7.5µH | 1.4A | Shielded | 2.6A | SRR0804 Series | - | 100mohm | ± 20% | 10.5mm | 8mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 10+ $1.640 25+ $1.600 50+ $1.560 100+ $1.380 More Pricing... | 7.5µH | 1.35A | Shielded | 1.5A | WE-TPC Series | 5.8mm x 5.8mm x 1.8mm | 90mohm | ± 30% | 5.8mm | 5.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.510 10+ $0.431 25+ $0.409 | 7.5µH | 1.29A | Unshielded | 1.6A | SDR0603 Series | 5.8mm x 5.8mm x 3.9mm | 0.12ohm | ± 20% | 5.8mm | 5.8mm | 3.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.734 10+ $0.614 25+ $0.608 50+ $0.557 100+ $0.506 More Pricing... | 7.5µH | 2.8A | Unshielded | 3.7A | SDR0805 Series | 7.8mm x 7.8mm x 5.3mm | 0.05ohm | ± 20% | 7.8mm | 7.8mm | 5.3mm | ||||||