Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0804-7R5M
Newark Part No.16C0823
Product RangeSRR0804 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.443 |
| 2000+ | $0.402 |
| 4000+ | $0.361 |
| 6000+ | $0.349 |
| 10000+ | $0.341 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$443.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0804-7R5M
Newark Part No.16C0823
Product RangeSRR0804 Series
Technical Datasheet
Inductance7.5µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeSRR0804 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max100mohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width8mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.5µH
Inductor Construction
Shielded
Product Range
SRR0804 Series
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.4A
Saturation Current (Isat)
2.6A
Inductor Case / Package
-
DC Resistance Max
100mohm
Product Length
10.5mm
Product Height
3.8mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
