Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1206-7R5ML
Newark Part No.
Full Reel61J9066
Cut Tape62K3126
Product RangeSRR1206 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $0.748 | $448.80 |
| Total Price | $448.80 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $0.748 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.707 |
| 1000+ | $0.685 |
| 2000+ | $0.632 |
| 4000+ | $0.580 |
| 6000+ | $0.564 |
| 10000+ | $0.554 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1206-7R5ML
Newark Part No.
Full Reel61J9066
Cut Tape62K3126
Product RangeSRR1206 Series
Technical Datasheet
Inductance7.5µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeSRR1206 Series
Power Inductor Case12.7mm x 12.7mm x 6.5mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max25mohm
Product Length12.7mm
Product Width12.7mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.5µH
Inductor Construction
Shielded
Product Range
SRR1206 Series
Inductor Case / Package
-
DC Resistance Max
25mohm
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.8A
Saturation Current (Isat)
-
Power Inductor Case
12.7mm x 12.7mm x 6.5mm
Inductance Tolerance
± 20%
Product Length
12.7mm
Product Height
6.5mm
Technical Docs (3)
Alternatives for SRR1206-7R5ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate