Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443091062Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel75AJ2615RL
Cut Tape75AJ2615
Product RangeWE-HCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.480 | $3.48 |
| Total Price | $3.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $3.220 |
| 25+ | $3.100 |
| 50+ | $2.970 |
| 100+ | $2.740 |
| 250+ | $2.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443091062Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel75AJ2615RL
Cut Tape75AJ2615
Product RangeWE-HCM Series
Technical Datasheet
Inductance620nH
RMS Current (Irms)34A
Inductor ConstructionShielded
Saturation Current (Isat)62A
Product RangeWE-HCM Series
Power Inductor Case12.8mm x 13.5mm x 10.7mm
Inductor Case / Package-
DC Resistance Max420µohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width13.5mm
Product Height10.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
620nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
34A
Saturation Current (Isat)
62A
Power Inductor Case
12.8mm x 13.5mm x 10.7mm
DC Resistance Max
420µohm
Product Length
12.8mm
Product Height
10.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate