SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AK0081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.718
10+
$0.612
25+
$0.610
50+
$0.566
100+
$0.521
More Pricing...
Total:$0.72
Min: 1 / Mult: 1
100nH
50A
Shielded
70A
AMSLA-1050 Series
10.2mm x 7mm x 5mm
420µohm
± 20%
10.2mm
7mm
5mm
25AK0082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.598
Total:$0.60
Min: 1 / Mult: 1
Total:$59.80
Min: 100 / Mult: 1
220nH
50A
Shielded
33A
AMSLA-1050 Series
10.2mm x 7mm x 5mm
420µohm
± 20%
10.2mm
7mm
5mm
75AJ2616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.590
10+
$3.330
25+
$3.210
50+
$3.080
100+
$2.850
More Pricing...
Total:$3.59
Min: 1 / Mult: 1
800nH
34A
Shielded
56A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
420µohm
± 20%
12.8mm
13.5mm
10.7mm
75AJ2617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.590
10+
$3.330
25+
$3.210
50+
$3.080
100+
$2.850
More Pricing...
Total:$3.59
Min: 1 / Mult: 1
1µH
34A
Shielded
37A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
420µohm
± 20%
12.8mm
13.5mm
10.7mm
75AJ2618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.590
10+
$3.330
25+
$3.210
50+
$3.080
100+
$2.850
More Pricing...
Total:$3.59
Min: 1 / Mult: 1
1.2µH
34A
Shielded
36A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
420µohm
± 20%
12.8mm
13.5mm
10.7mm
07AH4046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.982
10+
$0.833
25+
$0.793
50+
$0.752
100+
$0.712
More Pricing...
Total:$0.98
Min: 1 / Mult: 1
100nH
50A
Shielded
70A
IFLR-4027EZ-01 Series
10.2mm x 7mm x 6mm
420µohm
± 20%
10.2mm
7mm
6mm
07AH4050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.772
Total:$0.77
Min: 1 / Mult: 1
85nH
50A
Shielded
70A
IFLR-4027EZ-01 Series
10.2mm x 7mm x 6mm
420µohm
± 20%
10.2mm
7mm
6mm
07AH4048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.000
10+
$0.844
25+
$0.839
50+
$0.781
100+
$0.722
More Pricing...
Total:$1.00
Min: 1 / Mult: 1
155nH
50A
Shielded
40A
IFLR-4027EZ-01 Series
10.2mm x 7mm x 6mm
420µohm
± 20%
10.2mm
7mm
6mm
07AH4047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.430
10+
$1.220
25+
$1.160
50+
$1.150
100+
$1.150
More Pricing...
Total:$1.43
Min: 1 / Mult: 1
120nH
50A
Shielded
52A
IFLR-4027EZ-01 Series
10.2mm x 7mm x 6mm
420µohm
± 20%
10.2mm
7mm
6mm
98Y8844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.492
Total:$2,460.00
Min: 5000 / Mult: 1000
220nH
50A
Shielded
33A
IFLR-4027EZ-01 Series
10.2mm x 7mm x 5mm
420µohm
± 20%
10.2mm
7mm
5mm
75AJ2615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.590
10+
$3.330
25+
$3.210
50+
$3.080
100+
$2.850
More Pricing...
Total:$3.59
Min: 1 / Mult: 1
620nH
34A
Shielded
62A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
420µohm
± 20%
12.8mm
13.5mm
10.7mm
75AJ2619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.590
10+
$3.330
25+
$3.210
50+
$3.080
100+
$2.850
More Pricing...
Total:$3.59
Min: 1 / Mult: 1
1.5µH
34A
Shielded
25A
WE-HCM Series
12.8mm x 13.5mm x 10.7mm
420µohm
± 20%
12.8mm
13.5mm
10.7mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK