0
0 Items$0.00

4.5µH SMD Power Inductors :

11 Products Found
Find a huge range of 4.5µH SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 4.7µH, 2.2µH, 3.3µH & 22µH SMD Power Inductors from the worlds top manufacturers including: Bourns, Taiyo Yuden, Wurth Elektronik, Coilcraft & Eaton Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
62AC9544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.730
25+$1.470
100+$1.240
250+$1.190
500+$1.150
More Pricing...
4.5µH
7A
Shielded
10A
PICC
6.8mm x 6.4mm x 2.9mm
0.0253ohm
± 20%
6.8mm
6.4mm
2.9mm
08P2623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.600
25+$6.490
50+$5.840
100+$5.440
250+$5.250
More Pricing...
4.5µH
20.5A
Shielded
37A
WE-HCI Series
18.3mm x 18.2mm x 8.9mm
3.4mohm
± 20%
18.3mm
18.2mm
8.9mm
06X7870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
25+$1.090
100+$0.923
250+$0.809
500+$0.776
More Pricing...
4.5µH
8.5A
Shielded
9A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.0135ohm
± 30%
12.5mm
12.5mm
7.5mm
61J9092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
800+$0.737
1600+$0.722
2400+$0.708
4000+$0.693
8000+$0.678
More Pricing...
4.5µH
6.5A
Shielded
10A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
14mohm
± 20%
12.7mm
12.7mm
8.5mm
48T7134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1500+$0.163
3000+$0.160
4500+$0.157
7500+$0.156
15000+$0.154
More Pricing...
4.5µH
3.1A
Shielded
4.4A
NRS Series
6mm x 6mm x 4.5mm
30mohm
± 20%
6mm
6mm
4.5mm
33M0111

RoHS

Each (Supplied on Full Reel)
Full Reel
400+$0.639
1200+$0.626
2000+$0.613
4.5µH
8.5A
Shielded
9A
SRR1280 Series
12.5mm x 12.5mm x 7.5mm
0.0135ohm
± 30%
12.5mm
12.5mm
7.5mm
29X7852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1500+$0.282
3000+$0.273
4500+$0.268
7500+$0.262
15000+$0.257
More Pricing...
4.5µH
3.1A
Shielded
4.4A
NRS Series
6mm x 6mm x 4.5mm
30mohm
± 20%
6mm
6mm
4.5mm
65AC4094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.770
25+$1.390
100+$1.260
250+$1.180
500+$1.120
More Pricing...
4.5µH
7A
Shielded
10A
SRP6030CA Series
6.6mm x 6.4mm x 2.9mm
0.0253ohm
± 20%
6.6mm
6.4mm
2.9mm
52K7695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.780
25+$1.690
100+$1.560
250+$1.410
500+$1.260
More Pricing...
4.5µH
1.64A
Shielded
1.74A
SD Series
5.2mm x 5.2mm x 1.45mm
-
± 20%
5.2mm
5.2mm
1.45mm
69W4095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.670
25+$4.990
100+$4.450
250+$4.420
500+$4.390
More Pricing...
4.5µH
27A
Shielded
34.2A
XAL1580 Series
16.2mm x 15.2mm x 7.5mm
4580µohm
± 20%
16.2mm
15.2mm
7.5mm
33AK4488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.070
2000+$1.050
3000+$1.030
5000+$1.010
10000+$0.984
More Pricing...
4.5µH
7A
-
10A
-
-
0.0253ohm
-
6.6mm
6.4mm
2.9mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK