Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5004.452NLT
Newark Part No.62AC9544
Product RangePA5004.XXXNLT Series
Technical Datasheet
1,996 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.712 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5004.452NLT
Newark Part No.62AC9544
Product RangePA5004.XXXNLT Series
Technical Datasheet
Inductance4.5µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Power Inductor Case6.8mm x 6.4mm x 2.9mm
Product RangePA5004.XXXNLT Series
Inductor Case / Package-
DC Resistance Max0.0253ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6.4mm
Product Height2.9mm
SVHCNo SVHC (17-Jan-2023)
Alternatives for PA5004.452NLT
1 Product Found
Technical Specifications
Inductance
4.5µH
Inductor Construction
Shielded
Power Inductor Case
6.8mm x 6.4mm x 2.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
7A
Saturation Current (Isat)
10A
Product Range
PA5004.XXXNLT Series
DC Resistance Max
0.0253ohm
Product Length
6.8mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability