Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4021HMCT-R47MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AM5879RL
Cut Tape29AM5879
Product RangeSRP4021HMCT Series
Your Part Number
2,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 25+ | $1.160 |
| 100+ | $0.983 |
| 250+ | $0.973 |
| 500+ | $0.952 |
| 1000+ | $0.843 |
| 5000+ | $0.835 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4021HMCT-R47MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AM5879RL
Cut Tape29AM5879
Product RangeSRP4021HMCT Series
Inductance470nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeSRP4021HMCT Series
Inductor Case / Package-
DC Resistance Max7200µohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.2mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP4021HMCT Series
DC Resistance Max
7200µohm
Product Length
4.3mm
Product Height
1.9mm
RMS Current (Irms)
13A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
