Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1050WA-3R3M
Newark Part No.72AK7819
Product RangeSRP1050WA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.819 |
| 1000+ | $0.788 |
| 2000+ | $0.715 |
| 4000+ | $0.642 |
| 6000+ | $0.619 |
| 10000+ | $0.606 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$409.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1050WA-3R3M
Newark Part No.72AK7819
Product RangeSRP1050WA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)18.7A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeSRP1050WA Series
Inductor Case / Package-
DC Resistance Max7200µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height5.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP1050WA Series
DC Resistance Max
7200µohm
Product Length
11mm
Product Height
5.1mm
RMS Current (Irms)
18.7A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRP1050WA-3R3M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate