SMD Power Inductors:

20 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ5046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.874
Total:$0.87
Min: 1 / Mult: 1
Total:$87.40
Min: 100 / Mult: 1
0.33µH
14A
Shielded
25A
SRP7020TA Series
7mm x 6.6mm x 1.8mm
5000µohm
± 20%
7mm
6.6mm
1.8mm
66AH0692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.300
Total:$2.30
Min: 1 / Mult: 1
Total:$230.00
Min: 100 / Mult: 1
1µH
21.8A
Shielded
30A
SRP7030CA Series
7.8mm x 7.6mm x 2.9mm
5000µohm
± 20%
7.8mm
7.6mm
2.9mm
63W1774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.530
25+
$1.380
50+
$1.340
100+
$1.310
More Pricing...
Total:$1.81
Min: 1 / Mult: 1
2.5µH
16.3A
Shielded
25.8A
PCC-M1060ML Series
-
5000µohm
± 20%
10.9mm
10mm
6mm
06X7317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.930
10+
$1.660
25+
$1.450
50+
$1.420
100+
$1.380
More Pricing...
Total:$1.93
Min: 1 / Mult: 1
Total:$138.00
Min: 100 / Mult: 1
1.5µH
15A
Unshielded
25A
SDR2207 Series
22mm x 15mm x 7mm
5000µohm
± 20%
22mm
15mm
7mm
58Y3790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.700
10+
$1.480
25+
$1.370
50+
$1.240
100+
$1.120
More Pricing...
Total:$8.50
Min: 5 / Mult: 5
330nH
14A
Shielded
18A
SRP5030TA Series
5.7mm x 5.2mm x 2.8mm
5000µohm
± 20%
5.7mm
5.2mm
2.8mm
78X5440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$1.060
25+
$0.952
50+
$0.930
100+
$0.908
Total:$1.27
Min: 1 / Mult: 1
Total:$90.80
Min: 100 / Mult: 1
560nH
16.5A
Shielded
25.5A
SRP7028A Series
7.3mm x 6.6mm x 2.8mm
5000µohm
± 20%
7.3mm
6.6mm
2.8mm
90W0873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.580
10+
$1.370
25+
$1.260
50+
$1.150
100+
$1.030
More Pricing...
Total:$1.58
Min: 1 / Mult: 1
Total:$103.00
Min: 100 / Mult: 1
680nH
16.5A
Shielded
17A
SRP6540 Series
7.2mm x 6.5mm x 4mm
5000µohm
± 20%
7.2mm
6.5mm
4mm
45AJ0699

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.500
25+
$1.440
50+
$1.350
100+
$1.260
More Pricing...
Total:$1.64
Min: 1 / Mult: 1
1µH
21.8A
Shielded
28A
ASPIAIG-Q7030 Series
7.8mm x 7.6mm x 2.9mm
5000µohm
± 20%
7.8mm
7.6mm
2.9mm
30AK7901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.370
10+
$5.940
25+
$5.760
50+
$5.570
100+
$5.250
More Pricing...
Total:$6.37
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
28.05A
WE-XHMA Series
11.6mm x 10.5mm x 7.9mm
5000µohm
± 20%
11.6mm
10.5mm
7.9mm
58AK2022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.670
10+
$2.580
25+
$2.480
50+
$2.370
100+
$2.160
More Pricing...
Total:$2.67
Min: 1 / Mult: 1
1µH
14A
Shielded
15.6A
WE-PD Series
-
5000µohm
± 20%
12mm
12mm
6mm
16AM5789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.270
25+
$2.860
50+
$2.560
100+
$2.260
Total:$3.88
Min: 1 / Mult: 1
1.5µH
19.2A
Shielded
26A
WE-LHCA Series
-
5000µohm
± 20%
10.85mm
10mm
3.8mm
73AH9156

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.660
4000+
$0.593
6000+
$0.572
10000+
$0.559
Total:$1,320.00
Min: 2000 / Mult: 2000
330nH
14A
Shielded
18A
AMPLA5030S Series
5.7mm x 5.2mm x 2.8mm
5000µohm
± 20%
5.7mm
5.2mm
2.8mm
73AH9239

RoHS

Each (Supplied on Cut Tape)
500+
$0.451
Total:$451.00
Min: 1000 / Mult: 1000
Total:$451.00
Min: 1000 / Mult: 1000
560nH
16.5A
Shielded
25.5A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
5000µohm
± 20%
7.3mm
6.6mm
2.8mm
06X7198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.902
25+
$0.858
Total:$1.07
Min: 1 / Mult: 1
Total:$85.80
Min: 100 / Mult: 1
1.5µH
9.5A
Unshielded
20A
SDR1307 Series
13mm x 13mm x 7mm
5000µohm
± 20%
13mm
13mm
7mm
51AC1860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.920
10+
$1.660
25+
$1.550
50+
$1.280
100+
$1.020
Total:$1.92
Min: 1 / Mult: 1
Total:$102.00
Min: 100 / Mult: 1
1µH
21.8A
Shielded
28A
ASPIAIG-F7030 Series
7.8mm x 7.6mm x 2.9mm
5000µohm
± 20%
7.8mm
7.6mm
2.9mm
65AH8448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.010
10+
$4.970
25+
$4.920
50+
$4.080
100+
$3.230
Total:$5.01
Min: 1 / Mult: 1
2.2µH
20.5A
Shielded
28A
MPX Series
17mm x 17.1mm x 4mm
5000µohm
± 20%
17mm
17.1mm
4mm
73AH9240

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.398
2000+
$0.362
4000+
$0.325
6000+
$0.313
10000+
$0.306
Total:$398.00
Min: 1000 / Mult: 1000
560nH
16.5A
Shielded
25.5A
AMPLA7030S Series
7.3mm x 6.6mm x 2.8mm
5000µohm
± 20%
7.3mm
6.6mm
2.8mm
73AH9155

RoHS

Each (Supplied on Cut Tape)
500+
$0.824
Total:$1,648.00
Min: 2000 / Mult: 2000
Total:$1,648.00
Min: 2000 / Mult: 2000
330nH
14A
Shielded
18A
AMPLA5030S Series
5.7mm x 5.2mm x 2.8mm
5000µohm
± 20%
5.7mm
5.2mm
2.8mm
75AJ2655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.680
10+
$2.570
25+
$2.460
50+
$2.340
100+
$2.190
More Pricing...
Total:$2.68
Min: 1 / Mult: 1
1.8µH
13A
Unshielded
25A
WE-PD4 Series
22mm x 15mm x 7mm
5000µohm
± 20%
22mm
15mm
7mm
80AK5378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.510
25+
$1.320
50+
$1.280
100+
$1.240
More Pricing...
Total:$1.82
Min: 1 / Mult: 1
2.2µH
25A
Shielded
40A
SRP1245CC Series
-
5000µohm
± 20%
13.5mm
12.5mm
4.8mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK