Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-R33M
Newark Part No.
Full Reel26AK6823
Re-Reel85AJ5046
Cut Tape85AJ5046
Product RangeSRP7020TA Series
Your Part Number
1,485 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.826 | $0.83 |
| Total Price | $0.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.826 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.745 |
| 2000+ | $0.684 |
| 4000+ | $0.623 |
| 6000+ | $0.604 |
| 10000+ | $0.593 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7020TA-R33M
Newark Part No.
Full Reel26AK6823
Re-Reel85AJ5046
Cut Tape85AJ5046
Product RangeSRP7020TA Series
Technical Datasheet
Inductance0.33µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Power Inductor Case7mm x 6.6mm x 1.8mm
Product RangeSRP7020TA Series
Inductor Case / Package-
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.6mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.33µH
Inductor Construction
Shielded
Power Inductor Case
7mm x 6.6mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14A
Saturation Current (Isat)
25A
Product Range
SRP7020TA Series
DC Resistance Max
5000µohm
Product Length
7mm
Product Height
1.8mm
Technical Docs (1)
Alternatives for SRP7020TA-R33M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
