Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q7030-1R0M-TCopy
Newark Part No.45AJ0699
Product RangeASPIAIG-Q7030 Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-Q7030-1R0M-TCopy
Newark Part No.45AJ0699
Product RangeASPIAIG-Q7030 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)21.8A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeASPIAIG-Q7030 Series
Power Inductor Case7.8mm x 7.6mm x 2.9mm
Inductor Case / Package-
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPIAIG-Q7030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
21.8A
Saturation Current (Isat)
28A
Power Inductor Case
7.8mm x 7.6mm x 2.9mm
DC Resistance Max
5000µohm
Product Length
7.8mm
Product Height
2.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
