Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSGIHLP41FAB1R0M81PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM5072
Product RangeSGIHLP-41FA-8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $224.890 |
| 15+ | $217.390 |
| 25+ | $199.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1,124.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSGIHLP41FAB1R0M81PCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20AM5072
Product RangeSGIHLP-41FA-8 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)16.2A
Product RangeSGIHLP-41FA-8 Series
Inductor Case / Package-
DC Resistance Max4970ohm
Inductance Tolerance± 20%
Product Length10.29mm
Product Width10.29mm
Product Height5.97mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SGIHLP-41FA-8 Series
DC Resistance Max
4970ohm
Product Length
10.29mm
Product Height
5.97mm
RMS Current (Irms)
19A
Saturation Current (Isat)
16.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.29mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate