Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373865010
Newark Part No.16AM5802
Product RangeWE-LHCA Series
Your Part Number
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.750 |
| 25+ | $3.330 |
| 50+ | $2.990 |
| 100+ | $2.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784373865010
Newark Part No.16AM5802
Product RangeWE-LHCA Series
Inductance1µH
RMS Current (Irms)30.5A
Inductor ConstructionShielded
Saturation Current (Isat)44.8A
Product RangeWE-LHCA Series
Inductor Case / Package-
DC Resistance Max2300µohm
Inductance Tolerance± 20%
Product Length13.45mm
Product Width12.6mm
Product Height6.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-LHCA Series
DC Resistance Max
2300µohm
Product Length
13.45mm
Product Height
6.3mm
RMS Current (Irms)
30.5A
Saturation Current (Isat)
44.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability