Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDERR68M5ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel26AM3655
Re-Reel90AJ6095RL
Cut Tape90AJ6095
Product RangeIHLP-4040ED-5A Series
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.970 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 25+ | $1.590 |
| 100+ | $1.280 |
| 250+ | $1.220 |
| 500+ | $1.160 |
| 1000+ | $1.110 |
| 5000+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.804 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040EDERR68M5ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel26AM3655
Re-Reel90AJ6095RL
Cut Tape90AJ6095
Product RangeIHLP-4040ED-5A Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)19.1A
Power Inductor Case11.5mm x 10.3mm x 5.4mm
Product RangeIHLP-4040ED-5A Series
Inductor Case / Package-
DC Resistance Max2140µohm
Inductance Tolerance± 20%
Product Length11.5mm
Product Width10.3mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Power Inductor Case
11.5mm x 10.3mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
27A
Saturation Current (Isat)
19.1A
Product Range
IHLP-4040ED-5A Series
DC Resistance Max
2140µohm
Product Length
11.5mm
Product Height
5.4mm
Technical Docs (1)
Alternatives for IHLP4040EDERR68M5A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate