Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-473MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel58AK1431RL
Cut Tape58AK1431
Product RangeXFL2010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.190 | $10.95 |
| Total Price | $10.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.190 |
| 10+ | $1.890 |
| 15+ | $1.830 |
| 25+ | $1.760 |
| 50+ | $1.560 |
| 125+ | $1.360 |
| 250+ | $1.330 |
| 500+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-473MECCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel58AK1431RL
Cut Tape58AK1431
Product RangeXFL2010 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)310mA
Inductor ConstructionShielded
Saturation Current (Isat)130mA
Product RangeXFL2010 Series
Inductor Case / Package-
DC Resistance Max2.91ohm
Inductance Tolerance± 20%
Product Length1.9mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
XFL2010 Series
DC Resistance Max
2.91ohm
Product Length
1.9mm
Product Height
1mm
RMS Current (Irms)
310mA
Saturation Current (Isat)
130mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate