310mA SMD Power Inductors :
9 Products FoundFind a huge range of 310mA SMD Power Inductors at Newark Electronics. We stock a wide range of SMD Power Inductors, such as 1A, 2A, 1.1A & 2.2A SMD Power Inductors from the worlds top manufacturers including: Coilcraft, Bourns, Wurth Elektronik, Vishay & Eaton Electronics
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.450 10+ $1.380 25+ $1.310 50+ $1.240 100+ $0.990 More Pricing... | 2.2mH | 310mA | Semishielded | 450mA | WE-LQS Series | 8mm x 8mm x 6.5mm | 5ohm | ± 20% | 8mm | 8mm | 6.5mm | ||||||
90AK5004 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.865 25+ $0.822 50+ $0.778 100+ $0.735 More Pricing... | 470µH | 310mA | Shielded | 220mA | SRR5228A Series | - | 4.3ohm | ± 20% | 5.2mm | 5.2mm | 3.2mm | |||||
Each | 100+ $3.760 500+ $3.430 1000+ $3.020 2500+ $2.810 | 2.2mH | 310mA | Shielded | 135mA | IHSM-7832 Series | - | 4.62ohm | ± 15% | 19.81mm | 8.13mm | 7.24mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $0.536 | 100µH | 310mA | Shielded | 270mA | SRR4011 Series | 4.8mm x 4.8mm x 1.15mm | 2.4ohm | ± 30% | 4.8mm | 4.8mm | 1.15mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $1.060 | 820µH | 310mA | Shielded | 350mA | DR Series | 7.6mm x 7.6mm x 4.35mm | - | ± 20% | 7.6mm | 7.6mm | 4.35mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.570 10+ $1.360 25+ $1.250 50+ $1.130 100+ $1.000 More Pricing... | 100µH | 310mA | Shielded | 280mA | LPS4414 Series | 4.3mm x 4.3mm x 1.4mm | 1.9ohm | ± 20% | 4.3mm | 4.3mm | 1.4mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.040 10+ $1.770 25+ $1.740 50+ $1.730 100+ $1.710 More Pricing... | 220µH | 310mA | Unshielded | 220mA | DO1608C Series | 6.6mm x 4.45mm x 2.92mm | 3.11ohm | ± 20% | 6.6mm | 4.45mm | 2.92mm | ||||||
COILCRAFT | Each (Supplied on Cut Tape) Cut Tape | 5+ $2.040 10+ $1.770 25+ $1.650 50+ $1.470 100+ $1.290 More Pricing... | 47µH | 310mA | Shielded | 130mA | XFL2010 Series | - | 2.91ohm | ± 20% | 1.9mm | 2mm | 1mm | |||||
Each | Pricing is unavailable. Please contact customer services. | 470µH | 310mA | Shielded | 220mA | SLF Series | - | 1.05ohm | ± 20% | 7mm | 7mm | 4.5mm | ||||||