Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLZ2012M150WTD25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81AH9094RL
Cut Tape81AH9094
Product RangeMLZ Series
Your Part Number
1,435 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.122 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.122 |
| 10+ | $0.100 |
| 25+ | $0.090 |
| 50+ | $0.088 |
| 100+ | $0.086 |
| 250+ | $0.077 |
| 1000+ | $0.071 |
| 2500+ | $0.067 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ2012M150WTD25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81AH9094RL
Cut Tape81AH9094
Product RangeMLZ Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)250mA
Inductor ConstructionShielded
Saturation Current (Isat)120mA
Power Inductor Case2mm x 1.25mm x 1.25mm
Product RangeMLZ Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max1.235ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
2mm x 1.25mm x 1.25mm
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
250mA
Saturation Current (Isat)
120mA
Product Range
MLZ Series
DC Resistance Max
1.235ohm
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate