MLZ Series SMD Power Inductors:
9 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.143 10+ $0.112 25+ $0.102 50+ $0.101 100+ $0.100 More Pricing... | 10µH | 300mA | Shielded | 60mA | MLZ Series | 1.6mm x 0.8mm x 0.8mm | 0603 [1608 Metric] | 0.78ohm | ± 20% | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.123 10+ $0.101 25+ $0.091 50+ $0.089 100+ $0.087 More Pricing... | 10µH | 500mA | Shielded | 110mA | MLZ Series | 2mm x 1.25mm x 1.25mm | 0805 [2012 Metric] | 0.39ohm | ± 20% | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.327 10+ $0.276 25+ $0.246 50+ $0.239 100+ $0.233 More Pricing... | 3.3µH | 500mA | Shielded | 350mA | MLZ Series | 2mm x 1.25mm x 1.25mm | 0805 [2012 Metric] | 0.26ohm | ± 20% | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.121 25+ $0.115 50+ $0.109 100+ $0.103 250+ $0.095 More Pricing... | 15µH | 250mA | Unshielded | 55mA | MLZ Series | - | 0603 [1608 Metric] | 1.02ohm | ± 20% | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.110 25+ $0.105 50+ $0.099 100+ $0.093 250+ $0.091 More Pricing... | 3.3µH | 400mA | Unshielded | 120mA | MLZ Series | - | 0603 [1608 Metric] | 0.33ohm | ± 20% | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.101 25+ $0.096 50+ $0.091 100+ $0.086 250+ $0.079 More Pricing... | 15µH | 250mA | Unshielded | 55mA | MLZ Series | - | 0603 [1608 Metric] | 1.02ohm | ± 20% | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.117 25+ $0.112 50+ $0.106 100+ $0.101 250+ $0.099 More Pricing... | 6.8µH | 300mA | Unshielded | 100mA | MLZ Series | - | 0603 [1608 Metric] | 0.74ohm | ± 20% | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.121 25+ $0.115 50+ $0.109 100+ $0.103 250+ $0.095 More Pricing... | 15µH | 200mA | Unshielded | 70mA | MLZ Series | - | 0603 [1608 Metric] | 1.5ohm | ± 20% | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.123 10+ $0.101 25+ $0.091 50+ $0.089 100+ $0.087 More Pricing... | 15µH | 250mA | Shielded | 120mA | MLZ Series | 2mm x 1.25mm x 1.25mm | 0805 [2012 Metric] | 1.235ohm | ± 20% | 2mm | 1.25mm | 1.25mm | ||||||