Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQH32PN220MNCLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48W6283
Product RangeLQH32PN_NC Series
Your Part Number
2,355 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.347 |
| 10+ | $0.292 |
| 25+ | $0.291 |
| 50+ | $0.270 |
| 100+ | $0.249 |
| 250+ | $0.248 |
| 500+ | $0.244 |
| 1000+ | $0.223 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32PN220MNCLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48W6283
Product RangeLQH32PN_NC Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Saturation Current (Isat)650mA
Inductor Case Style1210 [3225 Metric]
Product RangeLQH32PN_NC Series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.685ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height1.55mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Inductor Case Style
1210 [3225 Metric]
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
550mA
Saturation Current (Isat)
650mA
Product Range
LQH32PN_NC Series
DC Resistance Max
0.685ohm
Product Length
3.2mm
Product Height
1.55mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate