Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDFE201210U-2R2M=P2Copy
Newark Part No.98AK5936
Product RangeDFE201210U Series
Your Part Number
12,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.176 |
| 6000+ | $0.172 |
| 12000+ | $0.167 |
| 18000+ | $0.161 |
| 30000+ | $0.154 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$528.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDFE201210U-2R2M=P2Copy
Newark Part No.98AK5936
Product RangeDFE201210U Series
Inductance2.2µH
RMS Current (Irms)-
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeDFE201210U Series
Inductor Case / Package-
DC Resistance Max0.228ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
DFE201210U Series
DC Resistance Max
0.228ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
-
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for DFE201210U-2R2M=P2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
