Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM10065VT-220M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK8010RL
Cut Tape29AK8010
Product RangeSPM-VT-D Series
Your Part Number
198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 25+ | $1.030 |
| 100+ | $0.979 |
| 250+ | $0.917 |
| 500+ | $0.825 |
| 1000+ | $0.791 |
| 5000+ | $0.731 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM10065VT-220M-DCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AK8010RL
Cut Tape29AK8010
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Power Inductor Case10.5mm x 10mm x 6.5mm
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.04763ohm
Inductance Tolerance± 20%
Product Length10.5mm
Product Width10mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
10.5mm x 10mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10.5A
Saturation Current (Isat)
7.8A
Product Range
SPM-VT-D Series
DC Resistance Max
0.04763ohm
Product Length
10.5mm
Product Height
6.5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate