Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER150M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel13T3362RL
Cut Tape13T3362
Product RangeIHLP-6767DZ-11 Series
Your Part Number
4,193 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.480 | $3.48 |
| Total Price | $3.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 25+ | $2.910 |
| 100+ | $2.440 |
| 250+ | $2.390 |
| 500+ | $2.340 |
| 1000+ | $2.290 |
| 5000+ | $2.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER150M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel13T3362RL
Cut Tape13T3362
Product RangeIHLP-6767DZ-11 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Product RangeIHLP-6767DZ-11 Series
Saturation Current (Isat)7.5A
Power Inductor Case17.15mm x 17.15mm x 4mm
Inductor Case / Package-
DC Resistance Max0.03058ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height4mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
9A
Product Range
IHLP-6767DZ-11 Series
Power Inductor Case
17.15mm x 17.15mm x 4mm
DC Resistance Max
0.03058ohm
Product Length
17.15mm
Product Height
4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate