40 Product Results Found for "ihle4040dd"
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.930 10+ $1.670 25+ $1.620 | 470nH | 30A | Shielded | 28.5A | IHLE-4040DD-5A Series | 10.9mm x 10.8mm x 4.3mm | - | 1660µohm | ± 20% | 10.9mm | 10.8mm | 4.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.410 10+ $1.280 | 4.7µH | 9.8A | Shielded | 9.2A | IHLE-4040DD-5A Series | 10.9mm x 10.8mm x 4.3mm | - | 0.01532ohm | ± 20% | 10.9mm | 10.8mm | 4.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.590 10+ $1.410 25+ $1.320 50+ $1.220 100+ $1.120 | 3.3µH | 11A | Shielded | 12A | IHLE-4040DD-51 Series | 10.9mm x 10.8mm x 4.3mm | - | 0.01181ohm | ± 20% | 10.9mm | 10.8mm | 4.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.610 10+ $2.490 25+ $2.330 50+ $2.120 100+ $1.920 More Pricing... | 22µH | 4.1A | Shielded | 6.4A | IHLE-4040DD-5A Series | 10.9mm x 10.8mm x 4.3mm | - | 0.07544ohm | ± 20% | 10.9mm | 10.8mm | 4.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.560 10+ $1.310 25+ $1.160 50+ $1.130 | 2.2µH | 15A | Shielded | 12A | IHLE-4040DD-5A Series | 10.9mm x 10.8mm x 4.3mm | - | 8760µohm | ± 20% | 10.9mm | 10.8mm | 4.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.140 10+ $1.740 25+ $1.640 50+ $1.540 100+ $1.440 | 47µH | 3.1A | Shielded | 4.1A | IHLE-4040DD-51 Series | 10.9mm x 10.8mm x 4.3mm | - | 0.178ohm | ± 20% | 10.9mm | 10.8mm | 4.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.860 10+ $1.770 25+ $1.640 50+ $1.480 100+ $1.320 More Pricing... | 1.5µH | 22A | Shielded | 17.9A | IHLE-4040DD-51 Series | 10.9mm x 10.8mm x 4.3mm | - | 4500µohm | ± 20% | 10.9mm | 10.8mm | 4.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $1.340 | 15µH | 5.1A | Shielded | 7.7A | IHLE-4040DD-51 Series | 10.9mm x 10.8mm x 4.3mm | - | 0.05029ohm | ± 20% | 10.9mm | 10.8mm | 4.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $1.350 | 470nH | 30A | Shielded | 28.5A | IHLE-4040DD-51 Series | 10.9mm x 10.8mm x 4.3mm | - | 1660µohm | ± 20% | 10.9mm | 10.8mm | 4.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $1.350 | 1µH | 23.5A | Shielded | 24A | IHLE-4040DD-51 Series | 10.9mm x 10.8mm x 4.3mm | - | 3070µohm | ± 20% | 10.9mm | 10.8mm | 4.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $1.490 | 68µH | 2.4A | Shielded | 3.5A | IHLE-4040DD-5A Series | 10.9mm x 10.8mm x 4.3mm | - | 0.252ohm | ± 20% | 10.9mm | 10.8mm | 4.3mm | ||||||
Each | 500+ $1.090 1000+ $1.010 | 4.7µH | 10A | Shielded | 8.1A | IHLE-4040DD-5A Series | - | - | 0.01532ohm | ± 20% | 10.89mm | 10.89mm | 4.3mm | ||||||
Each | 500+ $1.090 1000+ $1.010 | 2.2µH | 13.7A | Shielded | 8.5A | IHLE-4040DD-5A Series | - | - | 8.76mohm | ± 20% | 10.89mm | 10.89mm | 4.3mm | ||||||
Each | 500+ $1.090 1000+ $1.010 | 10µH | 7A | Shielded | 7.3A | IHLE-4040DD-5A Series | - | - | 0.03306ohm | ± 20% | 10.89mm | 10.89mm | 4.3mm | ||||||
Each | 500+ $1.090 1000+ $1.010 | 1.5µH | 20A | Shielded | 18A | IHLE-4040DD-5A Series | - | - | 4.5mohm | ± 20% | 10.89mm | 10.89mm | 4.3mm | ||||||