Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW2R2M5ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AK6354
Product RangeIHLE-4040DD-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.826 |
| 1000+ | $0.809 |
| 1500+ | $0.793 |
| 2500+ | $0.776 |
| 5000+ | $0.760 |
| 12500+ | $0.743 |
| 25000+ | $0.727 |
| 50000+ | $0.710 |
Price for:Each
Minimum: 500
Multiple: 500
$413.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW2R2M5ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.62AK6354
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)13.7A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeIHLE-4040DD-5A Series
Inductor Case / Package-
DC Resistance Max8.76mohm
Inductance Tolerance± 20%
Product Length10.89mm
Product Width10.89mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLE-4040DD-5A Series
DC Resistance Max
8.76mohm
Product Length
10.89mm
Product Height
4.3mm
RMS Current (Irms)
13.7A
Saturation Current (Isat)
8.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.89mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IHLE4040DDEW2R2M5A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
